Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADDA
Manufacturer Part NoAD08012HB257004Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AC1086
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $25.840 |
| 250+ | $24.240 |
Price for:Each
Minimum: 100
Multiple: 50
$2,584.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerADDA
Manufacturer Part NoAD08012HB257004Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.56AC1086
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial37.241CFM
Air Flow - CFM37.241CFM
Flow Rate - Metric1.053m³/min
Noise Rating39.8dBA
Power Rating2.16W
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min1.053m³/min
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
37.241CFM
Noise Rating
39.8dBA
Rated Speed
3000rpm
Current Rating
180mA
Air Flow - m3/min
1.053m³/min
SVHC
No SVHC (15-Jan-2019)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
37.241CFM
Flow Rate - Metric
1.053m³/min
Power Rating
2.16W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Alternatives for AD08012HB257004
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate