Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.600 |
| 5+ | $18.550 |
| 10+ | $17.680 |
| 25+ | $16.440 |
| 50+ | $15.290 |
| 100+ | $14.230 |
| 250+ | $13.090 |
Price for:Each
Minimum: 1
Multiple: 1
$19.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBISONIC
Manufacturer Part NoBP401012M-WCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.96K7040
Product RangeDC 4010
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial6.48CFM
Bearing TypeBall Bearing
Air Flow - CFM6.48CFM
Flow Rate - Metric0.18m³/min
Noise Rating24.5dBA
Power Rating-
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min0.18m³/min
Product RangeDC 4010
SVHCNo SVHC (17-Jan-2023)
Product Overview
- High quality
- CE, CSA and TUV approved and UL recognised
- 350mm wire leaded
- Ball bearing operating temp. -30 to +75°C, life at 40°C of 50,000 hours
- Sleeve bearing operating temp. -10 to +70°C, life at 40°C of 30,000 hours
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
6.48CFM
Air Flow - CFM
6.48CFM
Noise Rating
24.5dBA
Rated Speed
5000rpm
Current Rating
90mA
IP Rating
-
Product Range
DC 4010
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.18m³/min
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.18m³/min
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for BP401012M-W
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate