Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0912HHECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8671
Product RangeFFB Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $25.150 |
| 5+ | $22.900 |
| 10+ | $20.650 |
| 25+ | $20.280 |
| 50+ | $19.910 |
| 100+ | $19.510 |
| 250+ | $19.110 |
Price for:Each
Minimum: 1
Multiple: 1
$25.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoFFB0912HHECopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.78AH8671
Product RangeFFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial71.69CFM
Flow Rate - Metric2.03m³/min
Air Flow - CFM71.69CFM
Noise Rating42.5dBA
Power Rating4.2W
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min2.03m³/min
Product RangeFFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.03m³/min
Noise Rating
42.5dBA
Rated Speed
3200rpm
Current Rating
350mA
Air Flow - m3/min
2.03m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
71.69CFM
Air Flow - CFM
71.69CFM
Power Rating
4.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FFB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate