Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7177
Product RangeAFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Product Information
ManufacturerABRACON
Manufacturer Part NoABS25-100.000KHZ-T.Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.77AH7177
Product RangeAFB Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size45mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial11.8CFM
Air Flow - CFM11.8CFM
Flow Rate - Metric0.334m³/min
Noise Rating34.5dBA
Power Rating2.04W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating170mA
IP Rating-
Air Flow - m3/min0.334m³/min
Product RangeAFB Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
45mm
Bearing Type
Ball Bearing
Air Flow - CFM
11.8CFM
Noise Rating
34.5dBA
Rated Speed
6300rpm
Current Rating
170mA
Air Flow - m3/min
0.334m³/min
SVHC
To Be Advised
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
11.8CFM
Flow Rate - Metric
0.334m³/min
Power Rating
2.04W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
AFB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate