Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JA-12M-BA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3587
Product Range12539JA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 64+ | $38.030 |
| 100+ | $37.910 |
| 250+ | $37.800 |
Price for:Each
Minimum: 64
Multiple: 64
$2,433.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12539JA-12M-BA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3587
Product Range12539JA Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size125mm
External Depth39mm
Flow Rate - Imperial57.26CFM
Bearing TypeBall Bearing
Air Flow - CFM57.26CFM
Flow Rate - Metric1.62m³/min
Noise Rating26.5dBA
Power Rating1.08W
Rated Speed1950rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.62m³/min
Product Range12539JA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
125mm
Flow Rate - Imperial
57.26CFM
Air Flow - CFM
57.26CFM
Noise Rating
26.5dBA
Rated Speed
1950rpm
Current Rating
90mA
Air Flow - m3/min
1.62m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
39mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.62m³/min
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12539JA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate