Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12S-EWF-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88AH5908
Product Range06038DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 120+ | $37.500 |
| 250+ | $36.750 |
Price for:Each
Minimum: 120
Multiple: 120
$4,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12S-EWF-DCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88AH5908
Product Range06038DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial73.1CFM
Flow Rate - Metric2.07m³/min
Air Flow - CFM73.1CFM
Noise Rating66.5dBA
Power Rating27.6W
Rated Speed17000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating2.3A
IP Rating-
Air Flow - m3/min2.07m³/min
Product Range06038DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.07m³/min
Noise Rating
66.5dBA
Rated Speed
17000rpm
Current Rating
2.3A
Air Flow - m3/min
2.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
73.1CFM
Air Flow - CFM
73.1CFM
Power Rating
27.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
06038DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate