Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006499Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5452
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.350 |
| 10+ | $12.510 |
| 20+ | $11.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP006499Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15AJ5452
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeVapo Bearing
Flow Rate - Imperial30CFM
Air Flow - CFM30CFM
Noise Rating30.8dBA
Power Rating1.08W
Rated Speed2400rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating90mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Air Flow - CFM
30CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Product Range
-
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
30CFM
Noise Rating
30.8dBA
Rated Speed
2400rpm
Current Rating
90mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate