Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12537JE-12P-BA-F0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3586
Product Range12537JE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 64+ | $38.480 |
| 100+ | $38.380 |
| 250+ | $38.270 |
Price for:Each
Minimum: 64
Multiple: 32
$2,462.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No12537JE-12P-BA-F0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.22AC3586
Product Range12537JE Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size125mm
External Depth37mm
Flow Rate - Imperial76.63CFM
Bearing TypeBall Bearing
Air Flow - CFM76.63CFM
Flow Rate - Metric2.17m³/min
Noise Rating35dBA
Power Rating1.69W
Rated Speed2550rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min2.17m³/min
Product Range12537JE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
125mm
Flow Rate - Imperial
76.63CFM
Air Flow - CFM
76.63CFM
Noise Rating
35dBA
Rated Speed
2550rpm
Current Rating
140mA
Air Flow - m3/min
2.17m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
37mm
Bearing Type
Ball Bearing
Flow Rate - Metric
2.17m³/min
Power Rating
1.69W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
12537JE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate