Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-1150-662Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1577
Product RangeCFM-80BF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 280+ | $47.430 |
Price for:Each
Minimum: 280
Multiple: 280
$13,280.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCFM-8038BF-1150-662Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16AN1577
Product RangeCFM-80BF Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM114.28CFM
Noise Rating66.3dBA
Power Rating30.36W
Rated Speed15000rpm
Power Connection Type2 Lead Wires
Current Rating2.53A
IP Rating-
Air Flow - m3/min3.236m³/min
Static Pressure3.64Inch-H2O
Product RangeCFM-80BF Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
66.3dBA
Rated Speed
15000rpm
Current Rating
2.53A
Air Flow - m3/min
3.236m³/min
Product Range
CFM-80BF Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
114.28CFM
Power Rating
30.36W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
3.64Inch-H2O
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate