Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4114NH5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85M2036
Product Range4100N Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $214.180 |
| 5+ | $209.890 |
| 10+ | $205.620 |
| 25+ | $201.330 |
| 50+ | $197.040 |
| 100+ | $192.770 |
| 10000+ | $188.480 |
Price for:Each
Minimum: 1
Multiple: 1
$214.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4114NH5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85M2036
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial229.5CFM
Flow Rate - Metric390m³/h
Air Flow - CFM229.5CFM
Noise Rating70dBA
Power Rating45W
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.5m³/min
Product Range4100N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Flow Rate - Metric
390m³/h
Noise Rating
70dBA
Rated Speed
7500rpm
Current Rating
-
Air Flow - m3/min
6.5m³/min
SVHC
Lead
Fan Frame Type
Square
Voltage Type
DC
External Depth
38mm
Flow Rate - Imperial
229.5CFM
Air Flow - CFM
229.5CFM
Power Rating
45W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Alternatives for 4114NH5
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate