Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06056EA-12S-E6D-LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63AK1449
Product Range06056EA Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $97.580 |
| 5+ | $92.780 |
| 10+ | $87.980 |
| 25+ | $86.220 |
| 50+ | $84.460 |
| 100+ | $82.700 |
| 250+ | $80.940 |
Price for:Each
Minimum: 1
Multiple: 1
$97.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06056EA-12S-E6D-LCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.63AK1449
Product Range06056EA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM72CFM
Noise Rating74dB
Power Rating50.4W
Rated Speed-
Power Connection Type8 Lead Wires, PWM Control, Tachometer
Current Rating4.2A
IP Rating-
Air Flow - m3/min2m³/min
Product Range06056EA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
74dB
Rated Speed
-
Current Rating
4.2A
Air Flow - m3/min
2m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
72CFM
Power Rating
50.4W
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
06056EA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability