Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15047JA-12K-YA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3590
Product Range15047JA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 48+ | $83.520 |
Price for:Each
Minimum: 48
Multiple: 48
$4,008.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15047JA-12K-YA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.22AC3590
Product Range15047JA Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size150mm
External Depth47mm
Bearing TypeBall Bearing
Flow Rate - Imperial91.82CFM
Air Flow - CFM91.82CFM
Flow Rate - Metric2.6m³/min
Noise Rating32dBA
Power Rating2.28W
Rated Speed1400rpm
Power Connection Type2 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min2.6m³/min
Product Range15047JA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Air Flow - CFM
91.82CFM
Noise Rating
32dBA
Rated Speed
1400rpm
Current Rating
190mA
Air Flow - m3/min
2.6m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
47mm
Flow Rate - Imperial
91.82CFM
Flow Rate - Metric
2.6m³/min
Power Rating
2.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
15047JA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate