Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056DA-12T-E6E-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM2480
Product Range04056DA-12T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 144+ | $63.960 |
| 540+ | $62.680 |
| 1980+ | $61.400 |
Price for:Each
Minimum: 144
Multiple: 144
$9,210.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04056DA-12T-E6E-8Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM2480
Product Range04056DA-12T Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM29.8CFM
Noise Rating60dB
Power Rating15.6W
Rated Speed29000rpm
Power Connection Type4 Lead Wires, Tachometer, PWM Control
Current Rating1.3A
IP Rating-
Air Flow - m3/min0.8m³/min
Static Pressure1495Pa
Product Range04056DA-12T Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
60dB
Rated Speed
29000rpm
Current Rating
1.3A
Air Flow - m3/min
0.8m³/min
Product Range
04056DA-12T Series
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
29.8CFM
Power Rating
15.6W
Power Connection Type
4 Lead Wires, Tachometer, PWM Control
IP Rating
-
Static Pressure
1495Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate