Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4028-12HBXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7688
Product RangeOD4028-XC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.360 |
| 5+ | $33.510 |
| 10+ | $32.650 |
| 25+ | $30.930 |
| 50+ | $29.210 |
| 100+ | $27.490 |
| 250+ | $25.770 |
| 5000+ | $25.260 |
Price for:Each
Minimum: 1
Multiple: 1
$34.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4028-12HBXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7688
Product RangeOD4028-XC Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM22CFM
Noise Rating61dBA
Power Rating10.2W
Rated Speed20000rpm
Power Connection Type2 Lead Wires
Current Rating850mA
IP Rating-
Air Flow - m3/min-
Static Pressure2.63Inch-H2O
Product RangeOD4028-XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
61dBA
Rated Speed
20000rpm
Current Rating
850mA
Air Flow - m3/min
-
Product Range
OD4028-XC Series
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
22CFM
Power Rating
10.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
2.63Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate