Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA109LFGH111TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ7179
Product RangeOA109LFGH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.470 |
| 1000+ | $76.240 |
Price for:Each
Minimum: 10
Multiple: 10
$804.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA109LFGH111TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.36AJ7179
Product RangeOA109LFGH Series
Technical Datasheet
Kit ContentsFan With Louvered Filter Attached, Hinged Guard
Flow Rate - Imperial106CFM
Flow Rate - Metric-
Product RangeOA109LFGH Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OA109LFGH111T is a OA109LFGH series, hinged louvered filter fan kit.
- 115VAC nominal voltage, Class B insulation, rated IP55 fan, rated IP54 guard
- 0.16A nominal current
- 12W rated power
- 3100RPM rated speed
- 106CFM airflow
- 46dB noise level
- 0.32” H2O maximum static pressure
- Diecast aluminum frame, PBT, UL94V-O plastic impeller
- AC shaded pole, impedance protected motor, dual ball bearing system
- 1min at 1500 VAC, 50/60Hz dielectric strength, operating temperature range from -20°C to +70°C
Technical Specifications
Kit Contents
Fan With Louvered Filter Attached, Hinged Guard
Flow Rate - Metric
-
SVHC
No SVHC (04-Feb-2026)
Flow Rate - Imperial
106CFM
Product Range
OA109LFGH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate