Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAM82AN-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2711
Product RangeOAM Series
Your Part Number
99 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $39.330 |
| 5+ | $38.040 |
| 10+ | $37.060 |
| 25+ | $36.050 |
| 50+ | $35.000 |
| 100+ | $34.250 |
| 250+ | $33.640 |
| 5000+ | $29.200 |
Price for:Each
Minimum: 1
Multiple: 1
$39.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM82AN-11-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2711
Product RangeOAM Series
Technical Datasheet
Voltage Range110V AC to 130 V AC
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Rated Input Power33W
Fan Frame Size-
Maximum Impeller Size200mm
External Depth85mm
Bearing TypeBall Bearing
Air Flow - CFM-
Rated Speed1500rpm
Noise Rating-
Power Rating33W
Current Rating210mA
Output Power5W
Power Connection Type3 Lead Wires
Housing MaterialDie Cast Aluminium
Operating Temperature Min-30°C
IP RatingIP42
Air Flow - m3/min-
Operating Temperature Max60°C
Product RangeOAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Range
110V AC to 130 V AC
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
-
External Depth
85mm
Air Flow - CFM
-
Noise Rating
-
Current Rating
210mA
Power Connection Type
3 Lead Wires
Operating Temperature Min
-30°C
Air Flow - m3/min
-
Product Range
OAM Series
Nominal Rated Voltage AC
115V
Rated Input Power
33W
Maximum Impeller Size
200mm
Bearing Type
Ball Bearing
Rated Speed
1500rpm
Power Rating
33W
Output Power
5W
Housing Material
Die Cast Aluminium
IP Rating
IP42
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate