Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAM125AN-22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2710
Product RangeOAM Series
Your Part Number
97 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $64.610 |
| 5+ | $62.760 |
| 10+ | $61.290 |
| 25+ | $59.770 |
| 50+ | $57.950 |
| 100+ | $56.540 |
| 250+ | $55.750 |
Price for:Each
Minimum: 1
Multiple: 1
$64.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM125AN-22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2710
Product RangeOAM Series
Technical Datasheet
Voltage Range220V AC to 240V AC
Nominal Rated Voltage AC230V
Fan Frame TypeRectangular with Rounded Ends
Rated Input Power120W
Fan Frame Size-
External Depth123mm
Maximum Impeller Size300mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Power Rating120W
Current Rating600mA
Output Power34W
Power Connection Type3 Lead Wires
Housing MaterialDie Cast Aluminium
IP RatingIP42
Operating Temperature Min-30°C
Operating Temperature Max60°C
Air Flow - m3/min-
Product RangeOAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Range
220V AC to 240V AC
Fan Frame Type
Rectangular with Rounded Ends
Fan Frame Size
-
Maximum Impeller Size
300mm
Rated Speed
1500rpm
Noise Rating
-
Current Rating
600mA
Power Connection Type
3 Lead Wires
IP Rating
IP42
Operating Temperature Max
60°C
Product Range
OAM Series
Nominal Rated Voltage AC
230V
Rated Input Power
120W
External Depth
123mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Power Rating
120W
Output Power
34W
Housing Material
Die Cast Aluminium
Operating Temperature Min
-30°C
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate