Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2708
Product RangeOAM Series
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $50.680 |
| 5+ | $49.230 |
| 10+ | $48.070 |
| 25+ | $46.870 |
| 50+ | $45.450 |
| 100+ | $44.350 |
| 250+ | $43.720 |
Price for:Each
Minimum: 1
Multiple: 1
$50.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAM105AN-22-1WBCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47AK2708
Product RangeOAM Series
Technical Datasheet
Nominal Rated Voltage AC230V
Voltage Range220V AC to 240V AC
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size-
Rated Input Power73W
External Depth103mm
Maximum Impeller Size250mm
Bearing TypeBall Bearing
Rated Speed1500rpm
Air Flow - CFM-
Noise Rating-
Current Rating500mA
Power Rating73W
Output Power18W
Power Connection Type3 Lead Wires
Housing MaterialDie Cast Aluminium
IP RatingIP42
Operating Temperature Min-30°C
Operating Temperature Max60°C
Air Flow - m3/min-
Product RangeOAM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Type
Rectangular with Rounded Ends
Rated Input Power
73W
Maximum Impeller Size
250mm
Rated Speed
1500rpm
Noise Rating
-
Power Rating
73W
Power Connection Type
3 Lead Wires
IP Rating
IP42
Operating Temperature Max
60°C
Product Range
OAM Series
Voltage Range
220V AC to 240V AC
Fan Frame Size
-
External Depth
103mm
Bearing Type
Ball Bearing
Air Flow - CFM
-
Current Rating
500mA
Output Power
18W
Housing Material
Die Cast Aluminium
Operating Temperature Min
-30°C
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate