Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWAKEFIELD THERMAL
Manufacturer Part No287-1ABECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42M0655
Your Part Number
1,900 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.480 |
| 25+ | $1.420 |
| 50+ | $1.380 |
| 100+ | $1.330 |
| 250+ | $1.280 |
| 500+ | $1.250 |
| 1000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No287-1ABECopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.42M0655
Technical Datasheet
Thermal Resistance16.25°C/W
Packages CooledTO-220
External Width - Metric12.7mm
External Height - Metric30mm
External Length - Metric25.4mm
External Diameter - Metric-
Heat Sink MaterialAluminum
External Width - Imperial0.5"
External Height - Imperial1.18"
External Length - Imperial1"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 287-1ABE is a Heat Sink made of aluminum with black anodized finish. This PCB heat sink features wave-solderable terminals. It is suitable for use with TO-220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
16.25°C/W
External Width - Metric
12.7mm
External Length - Metric
25.4mm
Heat Sink Material
Aluminum
External Height - Imperial
1.18"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
30mm
External Diameter - Metric
-
External Width - Imperial
0.5"
External Length - Imperial
1"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate