2A Peltier Elements - Thermoelectric Modules:
3 Products FoundFind a huge range of 2A Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 4A, 8.5A & 3A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $74.090 25+ $70.670 50+ $68.000 100+ $66.110 250+ $64.580 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 4.4W | 4.5W | 2A | 3.8VDC | 15mm | 15mm | 4.8mm | 74°C | MCPF | 1.76ohm | UL-Style 1569, Unstripped | |||||
19AM5982 RoHS | Each | 1+ $32.360 | Min: 1 / Mult: 1 | - | - | - | 19.5W | 2A | 15.7V | 30mm | 30mm | 4.75mm | 77°C | - | 6.7ohm | 22 AWG Red & Black | ||||
Each | 1+ $94.410 25+ $90.050 50+ $86.670 100+ $84.240 250+ $82.310 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19.6W | 2A | 15.7V | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped |