6A Peltier Elements - Thermoelectric Modules:
17 Products FoundFind a huge range of 6A Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 4A, 8.5A & 3A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, Advanced Thermal Solutions, European Thermodynamics & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $57.630 25+ $54.980 50+ $52.910 100+ $51.420 250+ $50.240 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $74.840 25+ $71.380 50+ $68.700 100+ $66.780 250+ $65.250 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.7W | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $92.330 25+ $88.060 50+ $84.750 100+ $82.390 250+ $80.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 56.7W | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $53.330 25+ $50.870 50+ $48.950 100+ $47.590 250+ $46.490 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 27.9W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ $24.520 50+ $22.670 100+ $21.170 250+ $19.990 500+ $18.980 | Min: 1 / Mult: 1 | - | 1 Stage | - | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | - | 200mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $60.840 5+ $56.200 10+ $54.870 25+ $53.990 50+ $51.910 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $50.090 25+ $47.780 50+ $45.970 100+ $44.690 250+ $43.660 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $127.150 25+ $121.280 50+ $116.710 100+ $113.460 250+ $110.840 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 57W | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $86.460 25+ $82.470 50+ $79.370 100+ $77.150 250+ $75.380 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 32.1W | 30W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 69°C | MCHPE | 1.21ohm | 100mm, UL-Style 1569, Unstripped | |||||
19AM5985 RoHS | Each | 1+ $60.790 | Min: 1 / Mult: 1 | - | - | - | 91.9W | 6A | 24.1V | 40mm | 40mm | 4mm | 75°C | - | 3.21ohm | 20 AWG Red & Black | ||||
Each | 1+ $202.080 25+ $192.760 50+ $185.500 100+ $180.330 250+ $176.170 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ $102.750 5+ $94.900 10+ $92.650 25+ $91.170 50+ $87.640 More Pricing... | Min: 1 / Mult: 1 | - | 1 Stage | - | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 100+ $26.480 | Min: 100 / Mult: 100 | - | 1 Stage | - | 51.4W | 6A | 15.4VDC | 40mm | 40mm | 3.6mm | 68°C | TEC Series | 2.17ohm | 150mm, 20 AWG, PVC Insulated | |||||
Each | 1+ $56.090 25+ $53.510 50+ $51.490 100+ $50.060 250+ $48.900 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | |||||
19AM5979 RoHS | Each | 1+ $18.640 | Min: 1 / Mult: 1 | - | - | - | 56.8W | 6A | 15.4VDC | 30mm | 30mm | 2.9mm | 67°C | - | - | Red & Black | ||||
ADVANCED THERMAL SOLUTIONS | Each | 50+ $28.050 100+ $27.140 250+ $26.220 | Min: 50 / Mult: 10 | - | 1 Stage | - | 53.3W | 6A | 15.4VDC | 40mm | 40mm | 3.7mm | 68°C | TEC Series | 1.98ohm | 100mm 20 AWG Red & Black | ||||
ADVANCED THERMAL SOLUTIONS | Each | 50+ $27.540 100+ $26.630 250+ $25.730 | Min: 50 / Mult: 10 | - | 1 Stage | - | 53W | 6A | 15.4VDC | 40mm | 40mm | 3.9mm | 68°C | TEC Series | 2.05ohm | 100mm 20 AWG Red & Black |