3A Peltier Elements - Thermoelectric Modules:
8 Products FoundFind a huge range of 3A Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 4A, 8.5A & 3A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Advanced Thermal Solutions, Multicomp Pro, Wakefield Thermal, Dfrobot & European Thermodynamics
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $30.380 5+ $27.890 10+ $26.890 25+ $25.610 50+ $24.680 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 25.7W | 25.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 67°C | TEC Series | 4.16ohm | 150mm, 24 AWG, PVC Insulated | |||||
19AM5981 RoHS | Each | 1+ $28.840 | Min: 1 / Mult: 1 | - | - | - | 32.5W | 3A | 15.7V | 30mm | 30mm | 3.85mm | 77°C | - | 4ohm | 22 AWG Red & Black | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ $134.890 5+ $124.300 10+ $122.770 25+ $120.240 50+ $115.190 More Pricing... | Min: 1 / Mult: 1 | - | 2 Stage | - | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ $15.570 100+ $13.090 250+ $12.150 500+ $11.430 1000+ $10.850 | Min: 1 / Mult: 1 | - | 1 Stage | - | - | 3A | 15.5V | 40mm | 40mm | 4.5mm | - | - | 3.6ohm | 100mm to 200mm Red & Black | |||||
46AM7414 | ADVANCED THERMAL SOLUTIONS | Each | 50+ $31.270 100+ $30.260 250+ $29.230 | Min: 50 / Mult: 10 | - | 1 Stage | - | 26.7W | 3A | 15.4VDC | 40mm | 40mm | 4.7mm | 68°C | TEC Series | 3.42ohm | 140mm 20 AWG Red & Black | |||
46AM7401 | ADVANCED THERMAL SOLUTIONS | Each | 50+ $28.050 100+ $27.140 250+ $26.220 | Min: 50 / Mult: 10 | - | 1 Stage | - | 14.9W | 3A | 8.5V | 23mm | 23mm | 3.6mm | 68°C | TEC Series | 2.05ohm | 100mm 20 AWG Red & Black | |||
46AM7403 | ADVANCED THERMAL SOLUTIONS | Each | 50+ $30.440 100+ $27.890 250+ $25.910 500+ $24.220 | Min: 50 / Mult: 10 | - | 1 Stage | - | 26.7W | 3A | 15.4VDC | 30mm | 30mm | 3.6mm | 68°C | TEC Series | 3.42ohm | 100mm 20 AWG Red & Black | |||
46AM7411 | ADVANCED THERMAL SOLUTIONS | Each | 50+ $48.530 100+ $46.940 250+ $45.350 | Min: 50 / Mult: 10 | - | 1 Stage | - | 41.6W | 3A | 24.1V | 40mm | 40mm | 4.2mm | 68°C | TEC Series | 6.82ohm | 100mm 20 AWG Red & Black |