4A Peltier Elements - Thermoelectric Modules:

15 Products Found
Find a huge range of 4A Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 4A, 8.5A & 3A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro, Advanced Thermal Solutions, Wakefield Thermal & European Thermodynamics
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
41AH4481

RoHS

Each
1+
$28.640
50+
$26.480
100+
$24.720
250+
$23.340
500+
$22.170
Min: 1 / Mult: 1
1 Stage
8.6W
4A
3.9VDC
15mm
15mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
94AC8402

RoHS

Each
1+
$26.880
5+
$26.880
10+
$26.880
25+
$26.880
50+
$26.880
More Pricing...
Min: 1 / Mult: 1
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
41AH4470

RoHS

Each
1+
$26.020
50+
$24.060
100+
$22.470
250+
$21.220
500+
$20.150
Min: 1 / Mult: 1
1 Stage
34.2W
4A
15.4VDC
40mm
40mm
4.2mm
65°C
MPADV
-
350mm, 20 AWG, PTFE Insulated
19AM5986

RoHS

Each
1+
$63.080
Min: 1 / Mult: 1
-
61.2W
4A
24.1V
40mm
40mm
4.6mm
75°C
-
4.94ohm
20 AWG Red & Black
94AC8400

RoHS

Each
1+
$21.700
5+
$21.700
10+
$21.700
25+
$21.700
50+
$21.700
More Pricing...
Min: 1 / Mult: 1
1 Stage
18.7W
4A
8.6V
30mm
30mm
3.9mm
68°C
TEC Series
1.86ohm
150mm, 20 AWG, PVC Insulated
41AH4483

RoHS

Each
1+
$35.350
50+
$32.680
100+
$30.500
250+
$28.800
500+
$27.360
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4490

RoHS

Each
1+
$44.080
25+
$41.150
50+
$38.850
100+
$37.880
250+
$36.890
Min: 1 / Mult: 1
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
41AH4484

RoHS

Each
1+
$37.260
50+
$34.450
100+
$32.150
250+
$30.380
500+
$28.830
Min: 1 / Mult: 1
1 Stage
18W
4A
7.9VDC
30mm
30mm
3.6mm
73°C
MPET
-
100mm, UL-Style 1569, Unstripped
41AH4488

RoHS

Each
1+
$43.570
50+
$40.290
100+
$37.600
250+
$35.500
500+
$33.730
Min: 1 / Mult: 1
1 Stage
35W
4A
16VDC
30mm
30mm
3.6mm
72°C
MPETH
-
100mm, UL-Style 1569, Unstripped
40Y2100

RoHS

EUROPEAN THERMODYNAMICS
Each
1+
$68.280
5+
$63.070
10+
$61.570
25+
$60.590
50+
$58.250
More Pricing...
Min: 1 / Mult: 1
1 Stage
43.8W
4A
19.5VDC
40mm
40mm
4.2mm
69°C
APH
-
100mm, UL-Style 1569, Unstripped
46AM7412
Each
50+
$31.860
100+
$30.810
250+
$29.770
Min: 50 / Mult: 10
1 Stage
36.8W
4A
15.4VDC
40mm
40mm
4.5mm
68°C
TEC Series
3.02ohm
300mm 20 AWG Red & Black
46AM7402
Each
50+
$29.800
100+
$27.290
250+
$25.360
500+
$23.700
Min: 50 / Mult: 10
1 Stage
35.6W
4A
15.4VDC
30mm
30mm
3.5mm
68°C
TEC Series
3.08ohm
100mm 20 AWG Red & Black
46AM7404
Each
50+
$28.050
100+
$27.140
250+
$26.220
Min: 50 / Mult: 10
1 Stage
21W
4A
8.5V
30mm
30mm
4.7mm
68°C
TEC Series
1.73ohm
100mm 20 AWG Red & Black
46AM7413
Each
50+
$37.250
100+
$36.020
250+
$34.810
Min: 50 / Mult: 10
1 Stage
36.8W
4A
15.4VDC
40mm
40mm
4.7mm
68°C
TEC Series
3.02ohm
100mm 20 AWG Red & Black
46AM7400
Each
50+
$27.260
100+
$24.990
250+
$23.210
500+
$21.680
Min: 50 / Mult: 10
1 Stage
2W
4A
0.8V
10mm
10mm
4.7mm
68°C
TEC Series
160mohm
100mm 20 AWG Red & Black
1-15 of 15 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY