3.9A Peltier Elements - Thermoelectric Modules:
8 Products FoundFind a huge range of 3.9A Peltier Elements - Thermoelectric Modules at Newark Electronics Canada. We stock a wide range of Peltier Elements - Thermoelectric Modules, such as 6A, 4A, 8.5A & 3A Peltier Elements - Thermoelectric Modules from the worlds top manufacturers including: Multicomp Pro & Wakefield Thermal
View
Buyer
Engineer
Manufacturer
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $146.230 25+ $139.480 50+ $134.240 100+ $130.480 250+ $127.480 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 71.8W | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $63.390 25+ $60.460 50+ $58.180 100+ $56.560 250+ $55.260 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 8.5W | 8.8W | 3.9A | 3.8VDC | 15mm | 15mm | 3.6mm | 74°C | MCPE | 0.95ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $145.540 25+ $138.820 50+ $133.600 100+ $129.860 250+ $126.870 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 37W | 37.6W | 3.9A | 15.7VDC | 40mm | 40mm | 4.8mm | 73°C | MCPF | 3.5ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ $73.240 25+ $69.870 50+ $67.240 100+ $65.360 250+ $63.860 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 36W | 38.1W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 75°C | MCPE | 3.6ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $21.840 5+ $21.840 10+ $21.840 25+ $21.840 50+ $21.840 More Pricing... | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 33.4W | 33.4W | 3.9A | 15.4VDC | 30mm | 30mm | 3.2mm | 67°C | TEC Series | 3.37ohm | 150mm, 24 AWG, PVC Insulated | |||||
Each | 1+ $65.010 25+ $62.010 50+ $59.680 100+ $58.010 250+ $56.670 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 18.5W | 19.1W | 3.9A | 8.8VDC | 20mm | 20mm | 3.6mm | 74°C | MCPE | 2.05ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $59.580 25+ $56.830 50+ $54.690 100+ $53.160 250+ $51.930 | Min: 1 / Mult: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ $54.310 25+ $49.970 50+ $46.580 100+ $45.140 250+ $43.690 | Min: 1 / Mult: 1 | - | 1 Stage | - | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.6mm | 74°C | MPETH | - | UL-Style 1569, Unstripped |