Print Page
8616-25ML
Thermal Grease / Compound, Tub, 25 ml, 1 oz
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG ELECTRONICS
Manufacturer Part No8616-25MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96Y4924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 3+ | $49.650 |
| 5+ | $47.170 |
| 10+ | $43.720 |
| 25+ | $39.880 |
| 50+ | $34.520 |
| 100+ | $32.210 |
| 250+ | $29.330 |
Price for:Each
Minimum: 3
Multiple: 3
$148.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG ELECTRONICS
Manufacturer Part No8616-25MLCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.96Y4924
Technical Datasheet
Dispensing MethodTub
Volume25ml
Weight1oz
Product Range-
SVHCTo Be Advised
Product Overview
8616 is a paste with high thermal conductivity. It is designed to reduce thermal resistance between irregular metal surfaces. It is most commonly used to improve heat flow between heat sinks, LEDs, motors and heat-generating electronic components such as CPUs, GPUs and power components.
- Thermal conductivity of 1.8W/m·K
- Silicone free
- Broad service temperature of -68 to 165°C (-90 to 329°F)
- High dielectric strength
- Excellent corrosion resistance
- Non-bleeding
- Non-electrically conductive
- Long service life
Technical Specifications
Dispensing Method
Tub
Weight
1oz
SVHC
To Be Advised
Volume
25ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate