Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No251GCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45M6147
Your Part Number
69 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $131.280 |
| 5+ | $127.960 |
| 10+ | $125.320 |
| 25+ | $122.840 |
| 50+ | $89.910 |
| 100+ | $88.110 |
| 10000+ | $86.320 |
Price for:Each
Minimum: 1
Multiple: 1
$131.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 251G is a Thermalcote™ Thermal Grease, superior silicone-based thermal joint compound Thermal Grease. Uniquely developed to increase heat transfer to all heat sinks. Thermalcote's thermal conductivity is more than 15 times that of air and more than 4 times the conductivity of typical silicone-based greases. It is non-toxic and extremely stable, it neither cakes nor runs between -40° to 204°C. Opaque white in color and mineral spirits or turpentine cleaning solvent.
- 300V/mil Dielectric strength 1.27mm gap
Applications
HVAC
Technical Specifications
Dispensing Method
Can
Weight
450g
SVHC
No SVHC (15-Jan-2019)
Volume
-
Product Range
-
Alternatives for 251G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate