Need more?
| Quantity | Price |
|---|---|
| 1+ | $95.790 |
| 5+ | $89.300 |
| 10+ | $83.270 |
| 25+ | $77.380 |
| 50+ | $69.030 |
| 100+ | $60.390 |
| 250+ | $55.640 |
| 5000+ | $54.530 |
Product Information
Product Overview
100300F00000G is an Ultrastick™ phase-change thermal interface compound. It is a unique phase-change thermal interface material that surpasses grease in thermal performance and long-term stability. This solid, silicone-free, paraffin-based thermal compound changes phase at 60°C, with a concurrent volumetric expansion that fills gaps between the mating surfaces. Ultrastick comes in a convenient applicator bar, allowing for neat, fast application to both heat sink and component surfaces. One cost-effective application leaves a thin, film-like deposit, providing excellent heat transfer and low interface thermal resistance. It features excellent heat transfer properties, consistent at mounting pressures from less than 5psi to more than 200psi.
- Thermal resistance 20% lower than thermal grease, with significant long-term reliability benefits
- No run-out, migration, dry-out, or flaking that can occur with typical thermal grease
- High-temperature (60°C) phase change simplifies storage and handling
- Electrically nonconductive
- Easy to use and dry to the touch after application, reducing labor costs
- Easily removed for rework
- Opaque white color, -40ºC to +200ºC temperature range
- 250volts/mil dielectric strength
- 0.6 max bleed, 0.28 specific gravity
- 47.5g weight
Technical Specifications
Hand Held Applicator
47.5g
No SVHC (15-Jan-2019)
-
Ultrastick Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate