Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOYD
Manufacturer Part No4003GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89M4415
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 100+ | $46.090 |
Price for:Each
Minimum: 100
Multiple: 100
$4,609.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOYD
Manufacturer Part No4003GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.89M4415
Technical Datasheet
Insulator Body MaterialBeryllium Oxide Ceramic
Thermal Conductivity-
Breakdown Voltage Vbr-
Thickness1.57mm
Volume Resistivity1015ohm-cm
Thermal Impedance-
Dielectric Strength450kV/mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 4003G is a Thermal Insulator with beryllium oxide ceramic body. It has high compressive strengths, high volume resistivity, low thermal expansion and it resists radiation.
Applications
Industrial
Technical Specifications
Insulator Body Material
Beryllium Oxide Ceramic
Breakdown Voltage Vbr
-
Volume Resistivity
1015ohm-cm
Dielectric Strength
450kV/mm
SVHC
No SVHC (15-Jan-2019)
Thermal Conductivity
-
Thickness
1.57mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate