Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $95.330 |
10+ | $86.660 |
25+ | $85.420 |
50+ | $83.210 |
100+ | $77.510 |
250+ | $68.500 |
500+ | $59.870 |
Price for:Each
Minimum: 1
Multiple: 1
$95.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBERGQUIST
Manufacturer Part NoSIL PAD TSP 3500
Newark Part No.06WX5970
Technical Datasheet
Thermal Conductivity3.5W/m.K
Insulator Body MaterialFibreglass, Silicone Elastomer
Conductive Material-
Breakdown Voltage Vbr4kV
Thickness0.38mm
Thermal Impedance0.57°C/W
Dielectric Strength-
External Length150mm
External Width150mm
Product Range-
Product Overview
Sil-Pad 2000 is a high performance thermally conductive insulator designed for demanding military / aerospace and commercial applications. Sil-Pad 2000 complies with: MIL-M-38527/8A, MIL-M-38527C and MIL-I-49456.
- Ultimate performance and reliability
- Electrically isolating to 4kV (min)
- Clean, grease-free and flexible
- Boron nitride loaded silicon elastomer
- Pre-cut for transistors, or uncut sheet
Technical Specifications
Thermal Conductivity
3.5W/m.K
Conductive Material
-
Thickness
0.38mm
Dielectric Strength
-
External Width
150mm
SVHC
No SVHC (25-Jun-2025)
Insulator Body Material
Fibreglass, Silicone Elastomer
Breakdown Voltage Vbr
4kV
Thermal Impedance
0.57°C/W
External Length
150mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate