New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MCHPE-288-10-05-E

                                                                                                  Thermoelectric Peltier Cooler Module, Single Stage, 196 W, 9 A, 35.9 VDC, 40mm x 40mm x 3.1mm

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MCHPE-288-10-05-E
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCHPE-288-10-05-E
                                                                                                  Newark Part No.08P1427
                                                                                                  Product RangeMCHPE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$312.980
                                                                                                  25+$297.740
                                                                                                  50+$285.900
                                                                                                  100+$277.450
                                                                                                  250+$270.680
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $312.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCHPE-288-10-05-E
                                                                                                  Newark Part No.08P1427
                                                                                                  Product RangeMCHPE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionThermoelectric Cooler
                                                                                                  No. of Stages1 Stage
                                                                                                  Power Rating196W
                                                                                                  Cooling Power Pc196W
                                                                                                  Current Max @ Diff Temperature Max9A
                                                                                                  Voltage Max @ Diff Temperature Max35.9VDC
                                                                                                  Length40mm
                                                                                                  Width40mm
                                                                                                  Depth3.1mm
                                                                                                  Temperature Difference Max68°C
                                                                                                  Product RangeMCHPE Series
                                                                                                  Internal Resistance3.1ohm
                                                                                                  Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The MCHPE-288-10-05-E is a Peltier Cooler with thermoelectric modules transducer function. High cooling capacity from a small surface and long lifetime in power cycling applications with change of current polarity. With operation current close to 0.5 Imax extremely high COP (coefficient of performance possible. Preferable application, high cooling capacity at high temperatures/cycling.

                                                                                                  • Solid-state reliability
                                                                                                  • High integrity nickel diffusion barriers on elements
                                                                                                  • High strength for rugged environments
                                                                                                  • Porched style for enhanced lead wire strength
                                                                                                  • Sealed & lapped for multi-module applications
                                                                                                  • RoHS and Reach compliant
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Thermoelectric Cooler

                                                                                                  Power Rating

                                                                                                  196W

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  9A

                                                                                                  Length

                                                                                                  40mm

                                                                                                  Depth

                                                                                                  3.1mm

                                                                                                  Product Range

                                                                                                  MCHPE Series

                                                                                                  Lead Wires

                                                                                                  100mm, UL-Style 1569, Unstripped

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Cooling Power Pc

                                                                                                  196W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  35.9VDC

                                                                                                  Width

                                                                                                  40mm

                                                                                                  Temperature Difference Max

                                                                                                  68°C

                                                                                                  Internal Resistance

                                                                                                  3.1ohm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate