0
0 Items$0.00

Thermoelectric Cooler Thermoelectric Modules & Assemblies :

40 Products Found
Find a huge range of Thermoelectric Cooler Thermoelectric Modules & Assemblies at Newark Electronics Canada. We stock a wide range of Thermoelectric Modules & Assemblies, such as Thermoelectric Cooler Thermoelectric Modules & Assemblies from the worlds top manufacturers including: Multicomp Pro & Wakefield Thermal

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
79AC5297

RoHS

Each
1+$31.070
5+$28.970
10+$28.130
25+$27.050
50+$26.270
More Pricing...
Thermoelectric Cooler
1 Stage
16.8W
16.8W
8.5A
3.75VDC
20mm
20mm
3.3mm
67°C
TEC Series
0.38ohm
150mm, 24 AWG, PVC Insulated
79AC5300

RoHS

Each
1+$37.730
5+$35.190
10+$34.170
25+$32.860
50+$31.910
More Pricing...
Thermoelectric Cooler
1 Stage
25.7W
25.7W
3A
15.4VDC
30mm
30mm
3.6mm
67°C
TEC Series
4.16ohm
150mm, 24 AWG, PVC Insulated
79AC5299

RoHS

Each
1+$45.370
5+$42.320
10+$41.080
25+$39.520
50+$38.380
More Pricing...
Thermoelectric Cooler
1 Stage
72W
38.5W
8.5A
8.6VDC
30mm
30mm
3.3mm
67°C
TEC Series
0.86ohm
150mm, 20 AWG, PVC Insulated
08P1437

RoHS

Each
1+$144.590
25+$137.560
50+$132.080
100+$128.180
250+$125.050
Thermoelectric Cooler
1 Stage
71.8W
71.8W
3.9A
29.8VDC
40mm
40mm
3.6mm
74°C
MCPE Series
6.8ohm
100mm, UL-Style 1569, Unstripped
79AC5304

RoHS

Each
1+$46.870
5+$43.720
10+$42.440
25+$40.830
50+$39.650
More Pricing...
Thermoelectric Cooler
1 Stage
72W
72W
8.5A
15.4VDC
40mm
40mm
3.3mm
67°C
TEC Series
1.54ohm
150mm, 20 AWG, PVC Insulated
79AC5298

RoHS

Each
1+$43.470
5+$40.540
10+$39.360
25+$37.860
50+$36.780
More Pricing...
Thermoelectric Cooler
1 Stage
33.4W
33.4W
3.9A
15.4VDC
30mm
30mm
3.2mm
67°C
TEC Series
3.37ohm
150mm, 24 AWG, PVC Insulated
08P1447

RoHS

Each
1+$58.060
25+$55.240
50+$53.050
100+$51.480
250+$50.220
Thermoelectric Cooler
1 Stage
77.1W
77.1W
8.5A
15.7VDC
40mm
40mm
3.45mm
70°C
MCPE Series
-
UL-Style 1569, Unstripped
08P1464

RoHS

Each
1+$65.670
25+$62.470
50+$59.980
100+$58.220
250+$56.800
Thermoelectric Cooler
1 Stage
130W
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE Series
0.8ohm
150mm, UL-Style 1569, Unstripped
08P1461

RoHS

Each
1+$123.380
25+$117.380
50+$112.710
100+$109.380
250+$106.710
Thermoelectric Cooler
2 Stage
51.6W
51.6W
8.5A
16.1VDC
40mm
40mm
7.05mm
85°C
MCPK
1.65ohm
UL-Style 1569, Unstripped
08P1436

RoHS

Each
1+$93.360
25+$88.810
50+$85.280
100+$82.750
250+$80.740
Thermoelectric Cooler
1 Stage
19W
19.6W
2A
15.7VDC
30mm
30mm
4.8mm
75°C
MCPE Series
6.9ohm
UL-Style 1569, Unstripped
08P1463

RoHS

Each
1+$69.730
25+$66.330
50+$63.690
100+$61.820
250+$60.300
Thermoelectric Cooler
1 Stage
110W
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
08P1435

RoHS

Each
1+$72.420
25+$68.910
50+$66.170
100+$64.210
250+$62.640
Thermoelectric Cooler
1 Stage
36W
38.1W
3.9A
15.7VDC
30mm
30mm
3.6mm
75°C
MCPE Series
3.6ohm
100mm, UL-Style 1569, Unstripped
08P1465

RoHS

Each
1+$74.810
25+$71.170
50+$68.340
100+$66.320
250+$64.690
Thermoelectric Cooler
1 Stage
118W
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE Series
2.35ohm
UL-Style 1569, Unstripped
08P1440

RoHS

Each
1+$33.640
25+$32.000
50+$30.740
100+$29.820
250+$29.100
Thermoelectric Cooler
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1446

RoHS

Each
1+$56.980
25+$54.210
50+$52.060
100+$50.520
250+$49.280
Thermoelectric Cooler
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1460

RoHS

Each
1+$118.520
25+$112.750
50+$108.260
100+$105.060
250+$102.500
Thermoelectric Cooler
2 Stage
8.7W
8.7W
2.8A
15.7VDC
30mm
30mm
7.2mm
95°C
MCPK Series
5ohm
100mm, UL-Style 1569, Unstripped
08P1444

RoHS

Each
1+$58.910
25+$56.030
50+$53.810
100+$52.230
250+$50.950
Thermoelectric Cooler
1 Stage
35.2W
35.2W
3.9A
15.7VDC
30mm
30mm
3.65mm
70°C
MCPE Series
3.5ohm
100mm, UL-Style 1569, Unstripped
08P1424

RoHS

Each
1+$153.330
25+$145.870
50+$140.070
100+$135.930
250+$132.610
Thermoelectric Cooler
1 Stage
88W
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE Series
1.4ohm
100mm, UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$73.990
25+$70.390
50+$67.600
100+$65.600
250+$64.000
Thermoelectric Cooler
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1433

RoHS

Each
1+$65.970
25+$62.760
50+$60.260
100+$58.480
250+$57.050
Thermoelectric Cooler
1 Stage
16.5W
17W
3.2A
8.8VDC
20mm
20mm
3.8mm
74°C
MCPE Series
2.26ohm
100mm, UL-Style 1569, Unstripped
08P1429

RoHS

Each
1+$392.400
25+$373.320
50+$358.460
100+$347.870
250+$339.370
Thermoelectric Cooler
1 Stage
340W
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$91.290
25+$86.850
50+$83.390
100+$80.930
250+$78.960
Thermoelectric Cooler
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1443

RoHS

Each
1+$49.520
25+$47.110
50+$45.230
100+$43.900
250+$42.830
Thermoelectric Cooler
1 Stage
43.1W
43.1W
8.5A
8.8VDC
30mm
30mm
3.45mm
70°C
MCPE Series
0.85ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$62.670
25+$59.620
50+$57.240
100+$55.560
250+$54.200
Thermoelectric Cooler
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$55.470
25+$52.770
50+$50.670
100+$49.170
250+$47.970
Thermoelectric Cooler
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
1-25 of 40 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY