New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  CP1130325

                                                                                                  PELTIER MOD, 0.9OHM, 11.8VDC, 11A, 74.7W ROHS COMPLIANT: YES

                                                                                                  SAME SKY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SAME SKY CP1130325
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCP1130325
                                                                                                  Newark Part No.59AM1632
                                                                                                  Product RangearcTEC CP110 Series
                                                                                                  Your Part Number
                                                                                                  131 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$102.720
                                                                                                  10+$98.230
                                                                                                  25+$93.730
                                                                                                  50+$89.240
                                                                                                  100+$86.040
                                                                                                  250+$79.610
                                                                                                  500+$73.830
                                                                                                  1000+$71.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $102.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SAME SKY
                                                                                                  ManufacturerSAME SKY
                                                                                                  Manufacturer Part NoCP1130325
                                                                                                  Newark Part No.59AM1632
                                                                                                  Product RangearcTEC CP110 Series
                                                                                                  Module TypeThermoelectric Cooler
                                                                                                  No. of Stages1 Stage
                                                                                                  Cooling Power Pc74.7W
                                                                                                  Current Max @ Diff Temperature Max11A
                                                                                                  Voltage Max @ Diff Temperature Max11.8VDC
                                                                                                  Length30mm
                                                                                                  Width30mm
                                                                                                  Depth3.25mm
                                                                                                  Temperature Difference Max68°C
                                                                                                  Product RangearcTEC CP110 Series
                                                                                                  Internal Resistance0.9ohm
                                                                                                  Lead Wires20 AWG Red & Black
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Technical Specifications

                                                                                                  Module Type

                                                                                                  Thermoelectric Cooler

                                                                                                  Cooling Power Pc

                                                                                                  74.7W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  11.8VDC

                                                                                                  Width

                                                                                                  30mm

                                                                                                  Temperature Difference Max

                                                                                                  68°C

                                                                                                  Internal Resistance

                                                                                                  0.9ohm

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  11A

                                                                                                  Length

                                                                                                  30mm

                                                                                                  Depth

                                                                                                  3.25mm

                                                                                                  Product Range

                                                                                                  arcTEC CP110 Series

                                                                                                  Lead Wires

                                                                                                  20 AWG Red & Black

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate