0
0 Items$0.00

Thermoelectric Modules & Assemblies :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2791

RoHS

Each
150+$36.410
250+$35.410
-
-
Thermoelectric Cooler
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
16AN2777

RoHS

Each
300+$22.520
500+$22.070
-
-
Thermoelectric Cooler
1 Stage
-
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
100mm 20 AWG Red & Black
16AN2784

RoHS

Each
240+$24.280
250+$23.800
500+$23.320
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
16AN2785

RoHS

Each
140+$31.030
250+$30.400
-
-
Thermoelectric Cooler
1 Stage
-
19.7W
6A
5.6VDC
30mm
12mm
3.3mm
70°C
CP60H Series
760mohm
100mm 22 AWG Red & Black
46AM7409

RoHS

Each
1+$31.000
5+$29.230
10+$28.500
25+$27.370
50+$26.490
More Pricing...
-
-
-
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
3.9mm
68°C
TEC Series
2.05ohm
100mm 20 AWG Red & Black
16AN2779

RoHS

Each
240+$27.870
250+$26.220
500+$24.820
-
-
Thermoelectric Cooler
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
16AN2799

RoHS

Each
100+$56.710
250+$55.150
-
-
Thermoelectric Cooler
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
16AN2800

RoHS

Each
100+$44.420
250+$43.210
-
-
Thermoelectric Cooler
1 Stage
-
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
16AN2782

RoHS

Each
300+$31.670
500+$29.980
-
-
Thermoelectric Cooler
1 Stage
-
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
08P1446

RoHS

Each
1+$56.980
25+$54.210
50+$52.060
100+$50.520
250+$49.280
Thermoelectric Cooler
-
-
1 Stage
55.6W
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
MCPE
2.2ohm
UL-Style 1569, Unstripped
08P1434

RoHS

Each
1+$73.990
25+$70.390
50+$67.600
100+$65.600
250+$64.000
Thermoelectric Cooler
-
-
1 Stage
31.7W
32.7W
6A
8.8VDC
30mm
30mm
3.9mm
74°C
MCPE Series
1.31ohm
UL-Style 1569, Unstripped
08P1422

RoHS

Each
1+$91.290
25+$86.850
50+$83.390
100+$80.930
250+$78.960
Thermoelectric Cooler
-
-
1 Stage
56.7W
55W
6A
15.7VDC
30mm
30mm
3.1mm
69°C
MCHPE Series
2.3ohm
100mm, UL-Style 1569, Unstripped
08P1445

RoHS

Each
1+$55.470
25+$52.770
50+$50.670
100+$49.170
250+$47.970
Thermoelectric Cooler
-
-
1 Stage
53.1W
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
MCPE Series
1.9ohm
UL-Style 1569, Unstripped
08P1441

RoHS

Each
1+$52.720
25+$50.160
50+$48.160
100+$46.740
250+$45.600
Thermoelectric Cooler
-
-
1 Stage
27.9W
29.7W
6A
8.8VDC
20mm
20mm
3.1mm
70°C
MCPE Series
1.05ohm
UL-Style 1569, Unstripped
08P1442

RoHS

Each
1+$49.520
25+$47.110
50+$45.230
100+$43.900
250+$42.830
Thermoelectric Cooler
-
-
1 Stage
31.1W
31.1W
6A
8.8VDC
30mm
30mm
3.95mm
70°C
MCPE Series
1.25ohm
UL-Style 1569, Unstripped
08P1453

RoHS

Each
1+$123.880
25+$117.850
50+$113.160
100+$109.810
250+$107.150
Thermoelectric Cooler
-
-
1 Stage
57W
57.9W
6A
15.7VDC
40mm
40mm
3.9mm
72°C
MCPF Series
2.2ohm
UL-Style 1569, Unstripped
08P1421

RoHS

Each
1+$85.490
25+$81.330
50+$78.090
100+$75.790
250+$73.940
Thermoelectric Cooler
-
-
1 Stage
32.1W
30W
6A
8.8VDC
20mm
20mm
3.1mm
69°C
MCHPE Series
1.21ohm
100mm, UL-Style 1569, Unstripped
19AM5979

RoHS

Each
1+$18.490
-
-
-
-
-
56.8W
6A
15.4VDC
30mm
30mm
2.9mm
67°C
-
-
Red & Black
59AM1640

RoHS

Each
1+$60.140
5+$56.690
10+$55.270
25+$53.450
50+$52.130
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
59AM1641

RoHS

Each
1+$46.110
5+$43.470
10+$42.260
25+$40.750
50+$39.460
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
53.1W
6A
15.7VDC
30mm
30mm
3.15mm
70°C
arcTEC CP60H Series
1.9ohm
22 AWG Red & Black
59AM1643

RoHS

Each
1+$47.170
5+$44.020
10+$42.800
25+$41.520
50+$41.510
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
55.6W
6A
15.7VDC
40mm
40mm
3.95mm
70°C
arcTEC CP60H Series
2.2ohm
20 AWG Red & Black
59AM1639

RoHS

Each
1+$39.630
10+$37.840
25+$36.050
50+$34.260
100+$32.990
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
59AM1642

RoHS

Each
1+$31.540
5+$29.240
10+$28.440
25+$27.350
50+$26.400
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
50.5W
6A
15.4VDC
30mm
30mm
3.22mm
66°C
CP60 Series
2.2ohm
20 AWG Red & Black
59AM1637

RoHS

Each
1+$22.270
5+$18.110
10+$17.850
25+$17.280
50+$17.240
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
59AM1638

RoHS

Each
1+$24.640
5+$24.000
10+$23.670
25+$22.120
50+$21.610
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
27.9W
6A
8.6VDC
20mm
20mm
3.22mm
66°C
CP60 Series
1.2ohm
20 AWG Red & Black
1-25 of 43 items
of 2 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY