Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-068-06-09(1313)A-M1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5991
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.260 |
Price for:Each
Minimum: 1
Multiple: 1
$34.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-068-06-09(1313)A-M1ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.19AM5991
No. of Stages-
Cooling Power Pc7.1W
Current Max @ Diff Temperature Max1.5A
Voltage Max @ Diff Temperature Max7.9V
Length13.2mm
Width13.2mm
Depth2.4mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance4.89ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
1.5A
Length
13.2mm
Depth
2.4mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
7.1W
Voltage Max @ Diff Temperature Max
7.9V
Width
13.2mm
Temperature Difference Max
72.9°C
Internal Resistance
4.89ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate