New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Thermoelectric Modules & Assemblies
                                                                                                  Print Page

                                                                                                  MCPE-071-10-15

                                                                                                  Thermoelectric Peltier Cooler Module, Single Stage, 17 W, 3.2 A, 8.8 VDC, 20mm x 20mm x 3.8mm

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MCPE-071-10-15
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCPE-071-10-15
                                                                                                  Newark Part No.08P1433
                                                                                                  Product RangeMCPE Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 16 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$66.460
                                                                                                  25+$63.240
                                                                                                  50+$60.720
                                                                                                  100+$58.910
                                                                                                  250+$57.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $66.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMCPE-071-10-15
                                                                                                  Newark Part No.08P1433
                                                                                                  Product RangeMCPE Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionThermoelectric Cooler
                                                                                                  Power Rating16.5W
                                                                                                  No. of Stages1 Stage
                                                                                                  Cooling Power Pc17W
                                                                                                  Current Max @ Diff Temperature Max3.2A
                                                                                                  Voltage Max @ Diff Temperature Max8.8VDC
                                                                                                  Length20mm
                                                                                                  Width20mm
                                                                                                  Depth3.8mm
                                                                                                  Temperature Difference Max74°C
                                                                                                  Product RangeMCPE Series
                                                                                                  Internal Resistance2.26ohm
                                                                                                  Lead Wires100mm, UL-Style 1569, Unstripped
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
                                                                                                  • Good reliability in ON-OFF power cycling mode
                                                                                                  • Recommended operating current 0.7 Imax for long life
                                                                                                  • Multicomp products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Thermoelectric Cooler

                                                                                                  No. of Stages

                                                                                                  1 Stage

                                                                                                  Current Max @ Diff Temperature Max

                                                                                                  3.2A

                                                                                                  Length

                                                                                                  20mm

                                                                                                  Depth

                                                                                                  3.8mm

                                                                                                  Product Range

                                                                                                  MCPE Series

                                                                                                  Lead Wires

                                                                                                  100mm, UL-Style 1569, Unstripped

                                                                                                  Power Rating

                                                                                                  16.5W

                                                                                                  Cooling Power Pc

                                                                                                  17W

                                                                                                  Voltage Max @ Diff Temperature Max

                                                                                                  8.8VDC

                                                                                                  Width

                                                                                                  20mm

                                                                                                  Temperature Difference Max

                                                                                                  74°C

                                                                                                  Internal Resistance

                                                                                                  2.26ohm

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  5 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate