Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-161-12-10-E
Newark Part No.08P1455
Product RangeMCPF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $128.860 |
| 25+ | $122.750 |
| 50+ | $118.020 |
| 100+ | $114.620 |
| 250+ | $111.900 |
Price for:Each
Minimum: 1
Multiple: 1
$128.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-161-12-10-E
Newark Part No.08P1455
Product RangeMCPF
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating83W
No. of Stages1 Stage
Cooling Power Pc83W
Current Max @ Diff Temperature Max6.7A
Voltage Max @ Diff Temperature Max20VDC
Length40mm
Width40mm
Depth3.3mm
Temperature Difference Max71°C
Product RangeMCPF
Internal Resistance2.44ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PF series, for up to 150℃ and high efficiency
- Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
- High power cycling applications in ON/OFF mode
- Recommended operation current not higher the 0.7 Imax for long life
- Epoxy sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
6.7A
Length
40mm
Depth
3.3mm
Product Range
MCPF
Lead Wires
UL-Style 1569, Unstripped
Power Rating
83W
Cooling Power Pc
83W
Voltage Max @ Diff Temperature Max
20VDC
Width
40mm
Temperature Difference Max
71°C
Internal Resistance
2.44ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate