0
0 Items$0.00

Thermoelectric Modules & Assemblies :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Transducer Function
Module Type
Module Type
No. of Stages
Power Rating
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
16AN2777

RoHS

Each
300+$22.520
500+$22.070
-
-
Thermoelectric Cooler
1 Stage
-
12.2W
6A
3.8VDC
15mm
15mm
3.22mm
66°C
CP60 Series
0.51ohm
100mm 20 AWG Red & Black
16AN2784

RoHS

Each
240+$24.280
250+$23.800
500+$23.320
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
16AN2717

RoHS

Each
120+$44.890
250+$43.990
-
-
Thermoelectric Cooler
1 Stage
-
3.8W
1.8A
3.8VDC
8.1mm
8.1mm
2.54mm
70°C
CP18-M Series
1.62ohm
100mm 18 AWG Red & Black
16AN2731

RoHS

Each
260+$31.130
-
-
Thermoelectric Cooler
1 Stage
-
7.3W
3A
3.8VDC
15mm
15mm
3.8mm
70°C
CP30H Series
1ohm
100mm 22 AWG Red & Black
08P1440

RoHS

Each
1+$33.640
25+$32.000
50+$30.740
100+$29.820
250+$29.100
Thermoelectric Cooler
-
-
1 Stage
18.8W
18.8W
8.5A
3.8VDC
20mm
20mm
3.4mm
70°C
MCPE Series
0.35ohm
UL-Style 1569, Unstripped
08P1430

RoHS

Each
1+$62.670
25+$59.620
50+$57.240
100+$55.560
250+$54.200
Thermoelectric Cooler
-
-
1 Stage
8.5W
8.8W
3.9A
3.8VDC
15mm
15mm
3.6mm
74°C
MCPE
0.95ohm
UL-Style 1569, Unstripped
08P1450

RoHS

Each
1+$78.710
25+$74.870
50+$71.890
100+$69.770
250+$68.070
Thermoelectric Cooler
-
-
1 Stage
19W
19W
8.5A
3.8VDC
20mm
20mm
3.8mm
70°C
MCPF Series
0.41ohm
UL-Style 1569, Unstripped
08P1431

RoHS

Each
1+$62.670
25+$59.620
50+$57.240
100+$55.560
250+$54.200
Thermoelectric Cooler
-
-
1 Stage
7.3W
7.5W
3.2A
3.8VDC
15mm
15mm
3.8mm
74°C
MCPE Series
1.03ohm
UL-Style 1569, Unstripped
59AM1639

RoHS

Each
1+$39.630
10+$37.840
25+$36.050
50+$34.260
100+$32.990
More Pricing...
-
Thermoelectric Cooler
-
1 Stage
-
13W
6A
3.8VDC
20mm
20mm
4mm
68°C
CP60 Series
0.53ohm
20 AWG Red & Black
08P1449

RoHS

Each
1+$73.260
25+$69.700
50+$66.920
100+$64.940
250+$63.360
Thermoelectric Cooler
-
-
1 Stage
4.4W
4.5W
2A
3.8VDC
15mm
15mm
4.8mm
74°C
MCPF Series
1.76ohm
UL-Style 1569, Unstripped
16AN2727

RoHS

Each
60+$47.580
100+$47.430
250+$47.260
-
-
Thermoelectric Cooler
1 Stage
-
4.3W
2A
3.8VDC
8.8mm
8.8mm
2.19mm
70°C
CP20-M Series
1.43ohm
50mm Annealed Copper
16AN2719

RoHS

Each
200+$32.020
250+$31.130
-
-
Thermoelectric Cooler
1 Stage
-
4.4W
2A
3.8VDC
15mm
15mm
4.7mm
70°C
CP20H Series
1.65ohm
100mm 22 AWG Red & Black
16AN2728

RoHS

Each
60+$59.790
100+$58.190
250+$56.590
-
-
Thermoelectric Cooler
1 Stage
-
4.3W
2A
3.8VDC
8.8mm
8.8mm
2.58mm
70°C
CP20-M Series
1.43ohm
50mm Annealed Copper
16AN2755

RoHS

Each
260+$24.890
500+$24.400
-
-
Thermoelectric Cooler
1 Stage
-
8.1W
4A
3.8VDC
15mm
15mm
3.6mm
66°C
CP40 Series
800mohm
100mm 22 AWG Red & Black
16AN2776

RoHS

Each
300+$27.480
-
-
Thermoelectric Cooler
1 Stage
-
13W
6A
3.8VDC
15mm
15mm
3.1mm
70°C
CP60H Series
450mohm
100mm 22 AWG Red & Black
16AN2720

RoHS

Each
200+$25.180
250+$24.680
500+$24.170
-
-
Thermoelectric Cooler
1 Stage
-
3.7W
2A
3.8VDC
15mm
15mm
5.02mm
66°C
CP20 Series
1.6ohm
100mm 22 AWG Red & Black
1-16 of 16 items
of 1 page(s)

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY