Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCP20151Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2720
Product RangeCP20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 200+ | $25.180 |
| 250+ | $24.680 |
| 500+ | $24.170 |
Price for:Each
Minimum: 200
Multiple: 200
$5,036.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCP20151Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.16AN2720
Product RangeCP20 Series
Technical Datasheet
Module TypeThermoelectric Cooler
No. of Stages1 Stage
Cooling Power Pc3.7W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max3.8VDC
Length15mm
Width15mm
Depth5.02mm
Temperature Difference Max66°C
Product RangeCP20 Series
Internal Resistance1.6ohm
Lead Wires100mm 22 AWG Red & Black
SVHCTo Be Advised
Technical Specifications
Module Type
Thermoelectric Cooler
Cooling Power Pc
3.7W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
15mm
Temperature Difference Max
66°C
Internal Resistance
1.6ohm
SVHC
To Be Advised
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2A
Length
15mm
Depth
5.02mm
Product Range
CP20 Series
Lead Wires
100mm 22 AWG Red & Black
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
