Cylinder Radial, 6.2mm x 2.1mm Dia Crystals:

11 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
66K7156

RoHS

Date/Lot Code

Each
1+
$0.474
10+
$0.317
25+
$0.265
50+
$0.208
100+
$0.174
More Pricing...
Total:$0.47
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
-
R26 Series
-20°C
60°C
89K0457

RoHS

Date/Lot Code

Each
1+
$0.448
10+
$0.378
25+
$0.373
50+
$0.366
100+
$0.335
More Pricing...
Total:$0.45
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
AB26T Series
-10°C
60°C
88AH7369

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.340
25+
$1.240
50+
$1.140
100+
$1.020
More Pricing...
Total:$1.69
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
WC26
-20°C
70°C
56P2812

RoHS

Each
1+
$0.712
10+
$0.454
100+
$0.383
500+
$0.280
1000+
$0.258
More Pricing...
Total:$0.71
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
-
-20°C
70°C
78AK2252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.829
10+
$0.613
25+
$0.580
50+
$0.544
100+
$0.527
More Pricing...
Total:$0.83
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
20ppm
AB26T Series
-10°C
60°C
70AK3095

RoHS

Each
1+
$0.216
10+
$0.195
25+
$0.185
50+
$0.178
100+
$0.171
More Pricing...
Total:$1.08
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
5ppm
R26 Series
-40°C
85°C
78AK2251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.613
25+
$0.580
50+
$0.544
100+
$0.512
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
20ppm
AB26T Series
0°C
70°C
78AK2253

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.370
10+
$0.310
25+
$0.305
50+
$0.299
100+
$0.276
More Pricing...
Total:$1.85
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
20ppm
AB26T Series
-20°C
70°C
56P2811

RoHS

Each
1+
$1.060
10+
$0.670
100+
$0.566
500+
$0.415
1000+
$0.381
More Pricing...
Total:$1.06
Min: 1 / Mult: 1
32kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
30ppm
-
-20°C
70°C
57AK3001

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.843
10+
$0.711
25+
$0.698
50+
$0.686
100+
$0.630
More Pricing...
Total:$0.84
Min: 1 / Mult: 1
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
12.5pF
5ppm
-
-10°C
60°C
79AK9032

RoHS

Each
1+
$0.320
10+
$0.278
25+
$0.271
50+
$0.267
100+
$0.246
More Pricing...
Total:$1.60
Min: 5 / Mult: 5
32.768kHz
Cylinder Radial, 6.2mm x 2.1mm Dia
6pF
20ppm
ECS-2X6X Series
-10°C
60°C
1-11 of 11 items
of 1 page(s)