Print Page
2,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.120 |
| 100+ | $0.983 |
| 500+ | $0.872 |
| 1000+ | $0.863 |
| 2500+ | $0.764 |
| 10000+ | $0.663 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMMD
Manufacturer Part NoWC26F-32.768KHZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88AH7369
Product RangeWC26
Technical Datasheet
Product RangeWC26
Frequency Nom32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Product Range
WC26
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Operating Temperature Max
70°C
Frequency Nom
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

