Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoAB26TRB-32.768KHZ-TCopy
Newark Part No.
Re-Reel13J1807
Cut Tape13J1807
Product RangeAB26TRB Series
Your Part Number
5,388 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.504 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.994 | $0.504 |
| 10+ | $0.873 | $0.504 |
| 25+ | $0.801 | $0.504 |
| 50+ | $0.787 | $0.504 |
| 100+ | $0.772 | $0.504 |
| 250+ | $0.734 | $0.504 |
| 500+ | $0.708 | $0.504 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoAB26TRB-32.768KHZ-TCopy
Newark Part No.
Re-Reel13J1807
Cut Tape13J1807
Product RangeAB26TRB Series
Technical Datasheet
Frequency Nom32.768kHz
Product RangeAB26TRB Series
Crystal TypeTuning Fork
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR35kohm
Crystal Case / PackageCylinder SMD, 6mm x 1.9mm Dia
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCLead
Product Overview
The AB26TRB-32.768KHZ-T is a 6.0 x ϕ1.9mm Low Frequency Reflowable Cylindrical Watch Crystal in tuning fork surface mount package.
- Formed leads for low cost SMD
- Excellent Shock Resistance
- IR Reflow Capable
- Ageing ±3ppm Per Year Max
- 500MΩ Insulation Resistance
Applications
Clock & Timing, Test & Measurement, Wireless
Technical Specifications
Frequency Nom
32.768kHz
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder SMD, 6mm x 1.9mm Dia
Crystal Mounting
SMD
Operating Temperature Max
85°C
Product Range
AB26TRB Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
35kohm
No. of Pins
2Pins
Operating Temperature Min
-40°C
SVHC
Lead
Technical Docs (2)
Alternatives for AB26TRB-32.768KHZ-T
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate