Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94M6641RL
Cut Tape94M6641
Product RangeCC7V-T1A
Your Part Number
4,617 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.510 | $1.51 |
| Total Price | $1.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.510 |
| 50+ | $1.310 |
| 100+ | $1.190 |
| 250+ | $1.090 |
| 500+ | $0.927 |
| 1000+ | $0.832 |
| 2500+ | $0.736 |
| 5000+ | $0.709 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC7V-T1A 32.768KHZ +-20PPM 12.Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94M6641RL
Cut Tape94M6641
Product RangeCC7V-T1A
Technical Datasheet
Product RangeCC7V-T1A
Crystal Frequency32.768kHz
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
Crystal Case / PackageSMD, 3.2mm x 1.5mm
No. of Pins2Pins
Crystal Mounting TypeSMD
Crystal MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CC7V-T1A 32.768KHZ +-20PPM 12 is a 3.2 x 1.5mm SMD Tuning Fork Crystal with ceramic package. High-stability assured, low aging and power consumption, high shock and vibration resistance. Extended temperature range, load capacitance of 12.5pF and frequency tolerance at ±20ppm.
- Ageing ±3ppm per year (maximum)
- 500MΩ Insulation resistance
Applications
Industrial, Communications & Networking, Portable Devices
Technical Specifications
Product Range
CC7V-T1A
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
Crystal Case / Package
SMD, 3.2mm x 1.5mm
Crystal Mounting Type
SMD
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Crystal Frequency
32.768kHz
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
No. of Pins
2Pins
Crystal Mounting
SMD
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for CC7V-T1A 32.768KHZ +-20PPM 12.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate