Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS-14532768DZFBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59K7602
Product RangeCFS145 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.250 |
| 2000+ | $1.220 |
| 3000+ | $1.200 |
| 5000+ | $1.170 |
| 10000+ | $1.150 |
| 25000+ | $1.120 |
| 50000+ | $1.100 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoCFS-14532768DZFBCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.59K7602
Product RangeCFS145 Series
Technical Datasheet
Product RangeCFS145 Series
Crystal TypeTuning Fork
Crystal Frequency32.768kHz
Frequency Tolerance + / -20ppm
Frequency Stability + / --
Load Capacitance12.5pF
ESR40kohm
Crystal Case / PackageCylinder Radial, 5mm x 1.4mm Dia
No. of Pins2Pins
Crystal MountingThrough Hole
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CFS145 series Tuning Fork Crystal Unit best suited for portable devices with low current consumption. It is used as a clock source in digital equipment.
- 85000 Quality factor
Applications
Portable Devices, Industrial
Technical Specifications
Product Range
CFS145 Series
Crystal Frequency
32.768kHz
Frequency Stability + / -
-
ESR
40kohm
No. of Pins
2Pins
Operating Temperature Min
-20°C
SVHC
No SVHC (14-Jun-2023)
Crystal Type
Tuning Fork
Frequency Tolerance + / -
20ppm
Load Capacitance
12.5pF
Crystal Case / Package
Cylinder Radial, 5mm x 1.4mm Dia
Crystal Mounting
Through Hole
Operating Temperature Max
70°C
Technical Docs (2)
Alternatives for CFS-14532768DZFB
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate