Need more?
| Quantity | Price |
|---|---|
| 1+ | $291.630 |
| 5+ | $285.790 |
| 10+ | $279.970 |
| 25+ | $274.130 |
| 50+ | $268.290 |
| 100+ | $262.460 |
Product Information
Product Overview
EVAL-CN0409-ARDZ is a shield for low to high level water turbidity measurement system in combination with the EVAL-ADICUP360. It uses the ADPD105's ambient light rejection feature to make it ideal for applications where accurate, robust and non-contact turbidity measurements are critical. The CN0409 uses the ADPD105 photometric front end and a network of 860nm Infrared emitters and silicon PIN photodiodes to achieve a water turbidity measurement system. The system can measure low to high water turbidity levels ranging from 0 FTU to 1000 FTU. The IR LED and photodiode network is arranged in such a way that it can support two of the most recognized turbidity measurement standards – ISO7027 and GLI Method. With three-point calibration, the typical accuracy that the system can achieve is ±0.50 FTU or ±5% of the reading – whichever is greater. Applications include chemical analysis and monitoring natural bodies of water, wastewater and drinking water.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
ARM
-
-
ADP7105ACPZ-3.3
Measurement & Analysis
Cortex-M3
Evaluation Board ADP7105ACPZ-3.3
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate