New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  EVALAUDAMP24TOBO1

                                                                                                  Evaluation Board, IRS20957SPBF, IGT40R070D1 E8220, Gate Driver, Power Management

                                                                                                  INFINEON
                                                                                                  INFINEON EVALAUDAMP24TOBO1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALAUDAMP24TOBO1
                                                                                                  Newark Part No.33AK8723
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,208.040
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,208.04
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALAUDAMP24TOBO1
                                                                                                  Newark Part No.33AK8723
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberIRS20957SPBF, IGT40R070D1 E8220
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeGate Driver
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsEvaluation Board IRS20957SPBF, IGT40R070D1 E8220
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVALAUDAMP24TOBO1 is a GaN e-mode high electron mobility transistor (HEMT) evaluation board. This is a 2-ch, 225W/ch (4ohm at ±43V) or 250W/ch (8ohm at ±63V) half-bridge class D audio power amplifier for Hi-Fi audio systems. It demonstrates how to use the CoolGaN™ gallium nitride transistor, IRS20957S controller IC, implement protection circuits and design an optimum PCB layout using IGT40R070D1 E8220 transistor. It features a 2-ch self-oscillating type PWM modulator for the lowest component count, highest performance and robust design. This topology represents an analog version of a 2nd-order ∑-∆ modulation, having a class D switching stage inside the loop. The benefit of the ∑-∆ modulation in comparison to the carrier-signal-based modulation, is that all the error in the audible frequency range is shifted to the inaudible upper-frequency range by nature of its operation. Typical applications include AV receivers, home theater systems, speakers and musical instrument amplifiers.

                                                                                                  • IRS20957SPBF + IGT40R070D1 E8220 evaluation board
                                                                                                  • Over-current protection, high-side and low-side CoolGaN™ transistors and over-voltage protection
                                                                                                  • Under-voltage protection, high-side and low-side CoolGaN™ transistor and over-temperature protection
                                                                                                  • Self-oscillating half-bridge topology with optional clock synchronization
                                                                                                  • Bipolar power supply range from ±38V to ±75V
                                                                                                  • Rated load impedance range from 4 to 8ohm
                                                                                                  • 500KHz self-oscillating frequency
                                                                                                  • 33dB voltage gain, 96 percent channel efficiency at single-channel driven, 250W, class D stage
                                                                                                  • ±67mA/±85mA at no input signal ±43/±63V idling supply current
                                                                                                  • Sigma-delta modulation enables the designer to apply sufficient error correction

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  IRS20957SPBF, IGT40R070D1 E8220

                                                                                                  Application Sub Type

                                                                                                  Gate Driver

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Evaluation Board IRS20957SPBF, IGT40R070D1 E8220

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.