Print Page
AA-AB32131
2 x 2 Watt Audio Amplifier Board - PAM8803 Class D
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB32131Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y1820
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.330 |
Price for:Each
Minimum: 1
Multiple: 1
$17.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSURE ELECTRONICS
Manufacturer Part NoAA-AB32131Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53Y1820
Technical Datasheet
Silicon ManufacturerTexas Instruments
Silicon Core NumberPAM8803
Kit Application TypeAmplifier
Application Sub TypeAudio Power Amplifier - Class D
Kit ContentsAudio Amplifier Board
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2 X 2 Watt Amplifier Board - PAM8803 Class D Audio This compact amplifier reproduces sound in unmatched quality compared to other amplifiers of this size. It is capable of powering two 4 or 8 ohm speakers. The volume can be controlled via the on-board push-buttons or with optional external push buttons or encoder. This board may be used for many applications including repair or modification of equipment, projects or prototype work. They are easily installed into existing enclosures, speaker cabinets, or other audio equipment.
- Power output: 2 x 2W @ 4 Ohm
- Frequency response: 20Hz ~ 20kHz
- Efficiency: 88%
- THD @ 4 Ohm, 1W, 1KHz: 0.22%
- SNR @ 4Ohm THD+N 1%: 84dB
- Dimensions: 3.00" x 2.00" x 0.65"
Technical Specifications
Silicon Manufacturer
Texas Instruments
Kit Application Type
Amplifier
Kit Contents
Audio Amplifier Board
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
PAM8803
Application Sub Type
Audio Power Amplifier - Class D
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate