Need more?
| Quantity | Price |
|---|---|
| 1+ | $37.150 |
Product Information
Product Overview
The TDGL013 is a Digilent PmodRTCC Peripheral Module is a real-time clock/calendar powered by Microchip's MCP79410. It is compatible with Digilent's PIC32-based Cerebot development boards (TDGL008, TDGL009, TDGL010) and can be easily connected to any system using standard IDC connectors and cables. An I²C™ interface is used to communicate with the module. The PmodRTCC provides two available alarms, 128 bytes EEPROM and 64 bytes SRAM. The multi-function pin can be accessed via a two pin header.
- Two alarms
- 128 Bytes EEPROM
- 64 Bytes SRAM
- Multifunction pin can be accessed via a two pin header
Applications
Embedded Design & Development, Clock & Timing
Contents
Digilent PmodRTCC peripheral module, Coin cell battery holder and 10" 4-pin MTE cable.
Technical Specifications
Microchip
Clock & Timing
Digilent PmodRTCC Peripheral Module, MTE Cable
No SVHC (15-Jan-2018)
-
Real Time Clock
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate