Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9208-DUAL-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK1399
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,488.350 |
| 5+ | $4,398.580 |
| 10+ | $4,308.820 |
| 25+ | $4,219.050 |
| 50+ | $4,163.060 |
| 100+ | $4,163.040 |
Price for:Each
Minimum: 1
Multiple: 1
$4,488.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD9208-DUAL-EBZCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.47AK1399
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberAD9208BBPZ-3000
No. of Bits14bit
Sampling Rate3000MSPS
Kit Application TypeData Converter
Application Sub TypeADC
Kit ContentsEvaluation Board AD9208BBPZ-3000
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
AD9208-DUAL-EBZ is an evaluation board for the AD9208 with HMC7044 clock. The AD9208-DUAL-EBZ reference design is a processor based (e.g. Microblaze) embedded system. The device interfaces to the FPGA transceivers followed by the individual JESD204B and ADC cores. The cores are programmable through an AXI-Lite interface. The samples are passed to the system memory (DDR).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
No. of Bits
14bit
Kit Application Type
Data Converter
Kit Contents
Evaluation Board AD9208BBPZ-3000
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
AD9208BBPZ-3000
Sampling Rate
3000MSPS
Application Sub Type
ADC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate