| Quantity | Price |
|---|---|
| 1+ | $1,190.970 |
| 5+ | $1,167.150 |
| 10+ | $1,143.330 |
| 25+ | $1,119.510 |
| 50+ | $1,104.580 |
| 100+ | $1,104.560 |
Product Information
Product Overview
EVAL-AD4630-24-KTZ is an evaluation board for the AD4630-24 dual channel 24-bit SAR ADC plus ZedBoard. The AD4630-24 is a low power, 24-bit, 2-channel, 24-bit precision SAR ADC that supports up to 2MSPS per channel. The evaluation board demonstrates the performance of the AD4630-24 and provides a configurable analog front end (AFE) for a variety of system applications. The evaluation board is designed for use with the Digilent ZedBoard™. The ZedBoard is used to control data capture and buffering. The evaluation board connects to the ZedBoard board via a field-programmable gate array (FPGA) mezzanine card (FMC) low pin count (LPC) connector. The ZedBoard hosts a Xilinx Zynq7000 SoC, which has two processor cores and programmable FPGA fabric. The ZedBoard connects to the PC through USB.
- On-board voltage reference, clock source, and ADC drivers
- Versatile analog signal conditioning circuitry
- FMC-LPC system board connector
- ACE PC software for configuration and data analysis (time and frequency domain)
- Compatible with other off-the-shelf controller boards
Contents
EVAL-AD4630-24FMCZ evaluation board, Micro-SD memory card (with adapter) containing system board boot software and Linux OS, ZedBoard (system controller board).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Kit AD4630-24BBCZ
No SVHC (04-Feb-2026)
AD4630-24BBCZ
2MSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate