Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $97.900 |
Product Information
Product Overview
DC2425A-E demonstration circuit features the LTC2311CMSE-12 #PBF. With up to 5Msps, this differential, single channel, 16bit, serial, high speed successive approximation register (SAR) ADC is available in a 16-lead MSOP package. The LTC2311 has an internal 20ppm/°C maximum drift reference and an SPI-compatible serial interface that supports CMOS and LVDS logic. Note the demo board is configured for CMOS operation by default. The DC2425A-E demonstrates the DC and AC performance of the LTC2311 in conjunction with the DC890 PScope™ data collection board. Alternatively, by connecting the DC2425A-E into a customer application, the performance of the LTC2311 can be evaluated directly in that circuit.
- 105MHz maximum clock frequency
Technical Specifications
Analog Devices
12bit
Data Converter
Demonstration Board LTC2311CMSE-12#PBF
No SVHC (04-Feb-2026)
LTC2311CMSE-12#PBF
5MSPS
Successive Approximation ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate